Part Details for AN-1322-A by BUD Industries Inc
Overview of AN-1322-A by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21322ANSP#U1 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape | |
R5F21322ANSP#W5 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for AN-1322-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0571
|
Newark | Enclosure, Wall, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:74.9Mm, External Width - Metric:120Mm, External Depth - Metric:200Mm, Ip Rating:Ip68, Body Color:Natural Rohs Compliant: Yes |Bud Industries AN-1322-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$31.4600 / $41.9100 | Buy Now |
DISTI #
377-2407-ND
|
DigiKey | BOX ALUM NATURAL 7.87"L X 4.27"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$28.4375 / $40.3000 | Buy Now |
DISTI #
563-AN-1322-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure (7.9 X 4.7 X 3 In) RoHS: Compliant | 2 |
|
$28.4300 / $40.3000 | Buy Now |
DISTI #
70728543
|
RS | Enclosure, Aluminum Diecast, 4.9 x 3.14 x 1.59, AN-A Series | Bud Industries AN-1322-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.3400 / $40.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.3400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Wall Mount NEMA 4X Enclosure - External 7.87 x 4.72 x 2.95 Inches - Internal 7.56 x 4.43 x 2.81 Inches RoHS: Compliant |
4 In Stock 454 Factory Stock |
|
$27.7400 / $43.2000 | Buy Now |
DISTI #
61363893
|
Verical | Natural Aluminum Alloy ADC12 Die Cast Aluminum Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2145 | Americas - 3 |
|
$41.5480 / $56.1600 | Buy Now |
DISTI #
000000000005423038
|
Sager | Electrical Enclosures Aluminum Enclosure (7.9 X 4.7 X 3 In) Min Qty: 3 | 454 |
|
$28.4500 / $45.5000 | Buy Now |
|
Master Electronics | Natural Aluminum Wall Mount NEMA 4X Enclosure - External 7.87 x 4.72 x 2.95 Inches - Internal 7.56 x 4.43 x 2.81 Inches RoHS: Compliant |
4 In Stock 454 Factory Stock |
|
$27.7400 / $43.2000 | Buy Now |
DISTI #
10012352
|
TestEquity LLC | Bud Industries AN-1322-A Aluminum Enclosure, 7.9x4.7x3 in, AN-A Series | 454 |
|
$35.0000 | Buy Now |