Part Details for AN-1318-A by BUD Industries Inc
Results Overview of AN-1318-A by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AN-1318-A Information
AN-1318-A by BUD Industries Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91601-318ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 18 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for AN-1318-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0563
|
Newark | Enclosure, Wall, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, E... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1252 |
|
$5.7700 / $7.7000 | Buy Now |
DISTI #
377-2403-ND
|
DigiKey | BOX ALUM NATURAL 2.19"L X 1.61"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$5.2500 / $7.4000 | Buy Now |
DISTI #
563-AN-1318-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure (2.2 X 1.6 X 1.2 In) RoHS: Compliant | 4 |
|
$5.2500 / $7.0000 | Buy Now |
DISTI #
70728535
|
RS | Enclosure, Aluminum Diecast, 1.97 x 1.77 x 1.12, AN-A Series | Bud Industries AN-1318-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$5.5100 / $7.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.6000 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Alloy Wall Mount NEMA 4X Enclosure - External 2.19 x 1.61 x 1.22 Inches - Internal ... more RoHS: Compliant | 1252 Factory Stock |
|
$5.4400 / $8.2700 | Buy Now |
DISTI #
000000000005423030
|
Sager | Electrical Enclosures Aluminum Enclosure (2.2 X 1.6 X 1.2 In) Min Qty: 1 | 1252 |
|
$5.2500 / $8.4000 | Buy Now |
|
Master Electronics | Natural Aluminum Alloy Wall Mount NEMA 4X Enclosure - External 2.19 x 1.61 x 1.22 Inches - Internal ... more RoHS: Compliant | 1252 Factory Stock |
|
$5.4400 / $8.2700 | Buy Now |
DISTI #
10012344
|
TestEquity LLC | Bud Industries AN-1318-A Aluminum Enclosure, 2.2x1.6x1.2 in, AN-A Series | 1375 |
|
$6.4600 | Buy Now |