Part Details for AN-1317-A by BUD Industries Inc
Overview of AN-1317-A by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-1317-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0561
|
Newark | Enclosure, Wall, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:81Mm, External Width - Metric:99.5Mm, External Depth - Metric:159.5Mm, Ip Rating:Ip68, Body Color:Natural Rohs Compliant: Yes |Bud Industries AN-1317-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$23.0900 / $30.3900 | Buy Now |
DISTI #
AN-1317-A-ND
|
DigiKey | BOX ALUM NATURAL 6.29"L X 3.93"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$20.8750 / $29.6000 | Buy Now |
DISTI #
563-AN-1317-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure (6.3 X 3.9 X 3.2 In) RoHS: Compliant | 22 |
|
$20.8700 / $29.6000 | Buy Now |
DISTI #
70728533
|
RS | Enclosure, Aluminum Diecast, 6.25 x 6.24 x 3.99, AN-A Series | Bud Industries AN-1317-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$22.5100 / $29.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.2700 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Wall Mount NEMA 4X Enclosure RoHS: Compliant |
1 In Stock 384 Factory Stock |
|
$20.2600 / $32.2900 | Buy Now |
|
Master Electronics | Natural Aluminum Wall Mount NEMA 4X Enclosure RoHS: Compliant |
1 In Stock 384 Factory Stock |
|
$20.2600 / $32.2900 | Buy Now |
DISTI #
10012342
|
TestEquity LLC | Bud Industries AN-1317-A Aluminum Enclosure, 6.3x3.9x3.2 in, AN-A Series | 384 |
|
$25.6900 | Buy Now |