Part Details for AN-1313-AB by BUD Industries Inc
Overview of AN-1313-AB by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-1313-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0554
|
Newark | Enclosure, Wall, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:39.88Mm, External Width - Metric:79.8Mm, External Depth - Metric:124.5Mm, Ip Rating:Ip68, Body Color:Black Rohs Compliant: Yes |Bud Industries AN-1313-AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 574 |
|
$15.0700 / $19.7300 | Buy Now |
DISTI #
AN-1313-AB-ND
|
DigiKey | BOX ALUM BLACK 4.9"L X 3.14"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$13.5625 / $19.3000 | Buy Now |
DISTI #
563-AN-1313-AB
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure Black (4.9 X 3.1 X 1.6 In) RoHS: Compliant | 5 |
|
$13.5600 / $19.0800 | Buy Now |
DISTI #
70728520
|
RS | Enclosure, Aluminum Diecast, Black, 4.9 x 3.14 x 1.59, AN-A Series | Bud Industries AN-1313-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$13.7400 / $19.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.4700 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Wall Mount NEMA 4X Enclosure RoHS: Compliant | 574 Factory Stock |
|
$14.4300 / $19.1000 | Buy Now |
DISTI #
000000000005423021
|
Sager | Electrical Enclosures Aluminum Enclosure Black (4.9 X 3.1 X 1.6 In) Min Qty: 5 | 574 |
|
$13.6000 / $21.7000 | Buy Now |
DISTI #
2765590
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.4718 | Buy Now |
DISTI #
2765590
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$22.1174 | Buy Now |
|
Master Electronics | Natural Aluminum Wall Mount NEMA 4X Enclosure RoHS: Compliant | 574 Factory Stock |
|
$14.4300 / $19.1000 | Buy Now |