-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AN-1310-A by BUD Industries Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TUSB1310AZAYR | Texas Instruments | SuperSpeed 5 Gbps USB 3.0 Transceiver with PIPE and ULPI Interfaces 175-NFBGA -40 to 85 | |
TUSB1310AZAY | Texas Instruments | SuperSpeed 5 Gbps USB 3.0 Transceiver with PIPE and ULPI Interfaces 175-NFBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0547
|
Newark | Enclosure, Wall, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, E... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$35.9800 | Buy Now |
DISTI #
AN-1310-A-ND
|
DigiKey | BOX ALUM NATURAL 6.25"L X 6.25"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4375 / $34.6000 | Buy Now |
DISTI #
563-AN-1310-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure (6.3 X 6.3 X 4 In) RoHS: Compliant | 92 |
|
$24.4300 / $34.6000 | Buy Now |
DISTI #
70728513
|
RS | Enclosure, Aluminum Diecast, Natural, 6.25 x 6.25 x 4, AN-A Series | Bud Industries AN-1310-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9100 / $34.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.0700 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Alloy Wall Mount NEMA 4X Enclosure - External 6.25 x 6.25 x 3.99 Inches - Internal ... more RoHS: Compliant |
60 In Stock 284 Factory Stock |
|
$23.7100 / $37.9900 | Buy Now |
DISTI #
000000000005423014
|
Sager | Electrical Enclosures Aluminum Enclosure (6.3 X 6.3 X 4 In) Min Qty: 1 | 284 |
|
$24.5000 / $39.1000 | Buy Now |
|
Master Electronics | Natural Aluminum Alloy Wall Mount NEMA 4X Enclosure - External 6.25 x 6.25 x 3.99 Inches - Internal ... more RoHS: Compliant |
60 In Stock 284 Factory Stock |
|
$23.7100 / $37.9900 | Buy Now |
DISTI #
10012328
|
TestEquity LLC | Bud Industries AN-1310-A Aluminum Enclosure, 6.3x6.3x4 in, AN-A Series | 10 |
|
$30.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy