Part Details for AN-1308-AB by BUD Industries Inc
Overview of AN-1308-AB by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-1308-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0544
|
Newark | Enclosure, Wall, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:82.3Mm, External Width - Metric:146Mm, External Depth - Metric:222.5Mm, Ip Rating:Ip68, Body Color:Black Rohs Compliant: Yes |Bud Industries AN-1308-AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$40.9300 / $44.0800 | Buy Now |
DISTI #
AN-1308-AB-ND
|
DigiKey | BOX ALUM BLACK 8.76"L X 5.76"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.8000 | Buy Now |
DISTI #
563-AN-1308-AB
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure Black (8.8 X 5.8 X 3.3 In) RoHS: Compliant | 3 |
|
$43.6300 / $51.3900 | Buy Now |
DISTI #
70728510
|
RS | Enclosure, Aluminum Diecast, Black, 8.82 x 5.83 x 3.25, AN-A Series | Bud Industries AN-1308-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 |
|
$39.9400 / $51.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.2000 | Buy Now |
|
Onlinecomponents.com | Natural Die Cast Aluminum Wall Mount NEMA 4X Enclosure RoHS: Compliant |
11 In Stock 187 Factory Stock |
|
$36.1000 / $51.4500 | Buy Now |
DISTI #
000000000005423011
|
Sager | Electrical Enclosures Aluminum Enclosure Black (8.8 X 5.8 X 3.3 In) Min Qty: 2 | 187 |
|
$35.8000 / $57.3000 | Buy Now |
|
Master Electronics | Natural Die Cast Aluminum Wall Mount NEMA 4X Enclosure RoHS: Compliant |
11 In Stock 187 Factory Stock |
|
$36.1000 / $51.4500 | Buy Now |
DISTI #
10012325
|
TestEquity LLC | Bud Industries AN-1308-AB Aluminum Enclosure, Black, 8.8x5.8x3.3 in, AN-A Series | 187 |
|
$44.0800 | Buy Now |