Part Details for AN-1305-AB by BUD Industries Inc
Overview of AN-1305-AB by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-1305-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0538
|
Newark | Enclosure, Wall, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:74.9Mm, External Width - Metric:108Mm, External Depth - Metric:148Mm, Ip Rating:Ip68, Body Color:Black Rohs Compliant: Yes |Bud Industries AN-1305-AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$29.3800 / $38.1100 | Buy Now |
DISTI #
377-2398-ND
|
DigiKey | BOX ALUM BLACK 5.83"L X 4.25"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
76 In Stock |
|
$26.5625 / $37.7000 | Buy Now |
DISTI #
563-AN-1305-AB
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure Black (5.8 X 4.3 X 3 In) RoHS: Compliant | 1 |
|
$26.5600 / $37.7000 | Buy Now |
DISTI #
70728504
|
RS | Enclosure, Aluminum Diecast, Black, 5.83 x 4.25 x 2.95, AN-A Series | Bud Industries AN-1305-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$29.4100 / $38.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.3400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Alloy Wall Mount Die Cast Aluminum Enclosure RoHS: Compliant |
11 In Stock 394 Factory Stock |
|
$26.7600 / $43.8100 | Buy Now |
DISTI #
000000000005423005
|
Sager | Electrical Enclosures Aluminum Enclosure Black (5.8 X 4.3 X 3 In) Min Qty: 3 | 394 |
|
$26.5500 / $42.5000 | Buy Now |
|
Master Electronics | Natural Aluminum Alloy Wall Mount Die Cast Aluminum Enclosure RoHS: Compliant |
11 In Stock 394 Factory Stock |
|
$26.7600 / $43.8100 | Buy Now |
DISTI #
10012319
|
TestEquity LLC | Bud Industries AN-1305-AB Aluminum Enclosure, Black, 5.8x4.3x3 in, AN-A Series | 394 |
|
$32.6900 | Buy Now |