Part Details for AN-1301-G by BUD Industries Inc
Overview of AN-1301-G by BUD Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
ISL91301BII-H-EV1Z | Renesas Electronics Corporation | Quad Output Power Management IC Evaluation Board | |
5962-9221301M2A | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver |
Price & Stock for AN-1301-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Gray Aluminum Bracket Mount NEMA 4X Enclosure RoHS: Compliant |
1 In Stock |
|
$6.7100 / $27.2000 | Buy Now |
|
Quest Components | 1 |
|
$50.0000 | Buy Now | |
|
Master Electronics | Gray Aluminum Bracket Mount NEMA 4X Enclosure RoHS: Compliant |
1 In Stock |
|
$6.7100 / $27.2000 | Buy Now |
Part Details for AN-1301-G
AN-1301-G CAD Models
AN-1301-G Part Data Attributes
|
AN-1301-G
BUD Industries Inc
Buy Now
|
Compare Parts:
AN-1301-G
BUD Industries Inc
|
Samacsys Manufacturer | Bud Industries |