Part Details for AN-1300-A by BUD Industries Inc
Overview of AN-1300-A by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-1300-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0527
|
Newark | Enclosure, Wall, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:29.97Mm, External Width - Metric:35.8Mm, External Depth - Metric:89.7Mm, Ip Rating:Ip68, Body Color:Natural Rohs Compliant: Yes |Bud Industries AN-1300-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$4.4700 | Buy Now |
DISTI #
377-2388-ND
|
DigiKey | BOX ALUM NATURAL 3.53"L X 1.41"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
180 In Stock |
|
$4.7500 / $6.7000 | Buy Now |
DISTI #
563-AN-1300-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure (3.5 X 1.4 X 1.2 In) RoHS: Compliant | 59 |
|
$4.7500 / $6.3900 | Buy Now |
DISTI #
70728523
|
RS | Enclosure, Aluminum Diecast, Natural, 3.54 x 1.42 x 1.18, AN-A Series | Bud Industries AN-1300-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$4.8100 / $6.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.0700 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Wall Mount NEMA 4X Enclosure RoHS: Compliant | 682 Factory Stock |
|
$4.9300 / $7.4800 | Buy Now |
|
Master Electronics | Natural Aluminum Wall Mount NEMA 4X Enclosure RoHS: Compliant | 682 Factory Stock |
|
$4.9300 / $7.4800 | Buy Now |
DISTI #
10012308
|
TestEquity LLC | Bud Industries AN-1300-A Aluminum Enclosure, 3.5x1.4x1.2 in, AN-A Series | 682 |
|
$5.8500 | Buy Now |