Part Details for AMZV0400K6830000D220 by KEMET Corporation
Overview of AMZV0400K6830000D220 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZV0400K6830000D220
AMZV0400K6830000D220 CAD Models
AMZV0400K6830000D220 Part Data Attributes
|
AMZV0400K6830000D220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZV0400K6830000D220
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZV0400K6830000D220
This table gives cross-reference parts and alternative options found for AMZV0400K6830000D220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZV0400K6830000D220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZS0400K68300000200 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0400K6830000D220 vs AMZS0400K68300000200 |
MEF-683K0400DB2109 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZV0400K6830000D220 vs MEF-683K0400DB2109 |
MEB-683K0400DB1102 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZV0400K6830000D220 vs MEB-683K0400DB1102 |
MEF-683K0400DT1104 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZV0400K6830000D220 vs MEF-683K0400DT1104 |
MDDSA2G683KT2I4 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | AMZV0400K6830000D220 vs MDDSA2G683KT2I4 |
MMHD0400K68300000075 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0400K6830000D220 vs MMHD0400K68300000075 |
MMX683K400RD | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0400K6830000D220 vs MMX683K400RD |
MMHF0400K68300000100 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0400K6830000D220 vs MMHF0400K68300000100 |
MEF-683K0400DT110B | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZV0400K6830000D220 vs MEF-683K0400DT110B |
MEF-683K0400DB1106 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZV0400K6830000D220 vs MEF-683K0400DB1106 |