Part Details for AMZ8120DM by AMD
Overview of AMZ8120DM by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMZ8120DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AMZ8120DM-600061-ND
|
DigiKey | AM8120 - OCTAL D-TYPE FLIP FLOP Min Qty: 268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
427 In Stock |
|
$1.1200 | Buy Now |
|
Rochester Electronics | AM8120 - Octal D-Type Flip Flop ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 88 |
|
$0.9180 / $1.0800 | Buy Now |
Part Details for AMZ8120DM
AMZ8120DM CAD Models
AMZ8120DM Part Data Attributes
|
AMZ8120DM
AMD
Buy Now
Datasheet
|
Compare Parts:
AMZ8120DM
AMD
Bus Driver, 81 Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, SIDE BRAZED, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 81 | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.0675 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 37 mA | |
Propagation Delay (tpd) | 54 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for AMZ8120DM
This table gives cross-reference parts and alternative options found for AMZ8120DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ8120DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM8120DC | AMD | Check for Price | Bus Driver, 81 Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 0.300 INCH, HERMETIC SEALED, SLIM, CERDIP-24 | AMZ8120DM vs AM8120DC |
AM8120DM | AMD | Check for Price | Bus Driver, 81 Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 0.300 INCH, HERMETIC SEALED, SLIM, CERDIP-24 | AMZ8120DM vs AM8120DM |