Part Details for AMZ472J50RCK by KEMET Corporation
Overview of AMZ472J50RCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ472J50RCK
AMZ472J50RCK CAD Models
AMZ472J50RCK Part Data Attributes
|
AMZ472J50RCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ472J50RCK
KEMET Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ472J50RCK
This table gives cross-reference parts and alternative options found for AMZ472J50RCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ472J50RCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50F2S472J | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | AMZ472J50RCK vs 50F2S472J |
ECQB1H472JSW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ472J50RCK vs ECQB1H472JSW |
AMC472J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | AMZ472J50RCK vs AMC472J50AC |
AMZ472J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ472J50RCK vs AMZ472J50BCK |
AMZ472J50BB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ472J50RCK vs AMZ472J50BB |
AMCS0050J4720000C220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ472J50RCK vs AMCS0050J4720000C220 |
AMCV0050J4720000D220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ472J50RCK vs AMCV0050J4720000D220 |
5TE1HRB472JRN | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMZ472J50RCK vs 5TE1HRB472JRN |
ECQB1H472JAW | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | AMZ472J50RCK vs ECQB1H472JAW |
AMC472J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | AMZ472J50RCK vs AMC472J50BC |