Part Details for AMX-200 by Eaton Bussmann
Overview of AMX-200 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMX-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6096
|
Newark | Automotive Fuse/High Current/200A/125Vdc Rohs Compliant: Yes |Eaton Bussmann AMX-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $9.6000 | Buy Now |
DISTI #
283-AMX-200-ND
|
DigiKey | FUSE AUTO 200A 125VDC AUTO LINK Min Qty: 1 Lead time: 13 Weeks Container: Box |
20 In Stock |
|
$4.4416 / $9.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3100 / $7.2300 | Buy Now |
DISTI #
AMX-200
|
TME | Fuse: fuse, 200A, 125VDC, M5 screw,M6 screw, automotive, AMX Min Qty: 20 | 0 |
|
$8.5400 | RFQ |
DISTI #
000000000006420210
|
Sager | Automotive Fuses AMX Fuse, 200 A, 125Vdc, 30 mm, Std Pack Min Qty: 10 | 0 |
|
$5.7400 / $6.7500 | Buy Now |