Part Details for AMW006-3.6.0R by Silicon Laboratories Inc
Overview of AMW006-3.6.0R by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for AMW006-3.6.0R
AMW006-3.6.0R CAD Models
AMW006-3.6.0R Part Data Attributes
|
AMW006-3.6.0R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
AMW006-3.6.0R
Silicon Laboratories Inc
Consumer Circuit,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Consumer IC Type | CONSUMER CIRCUIT |
Alternate Parts for AMW006-3.6.0R
This table gives cross-reference parts and alternative options found for AMW006-3.6.0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMW006-3.6.0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMW036-H35GHJR | Consumer Circuit, | Silicon Laboratories Inc | AMW006-3.6.0R vs AMW036-H35GHJR |
AMW006-3.3.0R | Consumer Circuit, | Silicon Laboratories Inc | AMW006-3.6.0R vs AMW006-3.3.0R |