Part Details for AMW004 by Silicon Laboratories Inc
Results Overview of AMW004 by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMW004
AMW004 CAD Models
AMW004 Part Data Attributes
|
AMW004
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
AMW004
Silicon Laboratories Inc
Consumer Circuit,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-08-31 | |
Consumer IC Type | CONSUMER CIRCUIT |
Alternate Parts for AMW004
This table gives cross-reference parts and alternative options found for AMW004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMW004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMW004-H35GHJ | Silicon Laboratories Inc | Check for Price | Consumer Circuit, | AMW004 vs AMW004-H35GHJ |
AMW106-FG7L21R | Silicon Laboratories Inc | Check for Price | Consumer Circuit, | AMW004 vs AMW106-FG7L21R |
AMW007 | Silicon Laboratories Inc | Check for Price | Consumer Circuit, | AMW004 vs AMW007 |
AMW004-3.3.0 | Silicon Laboratories Inc | Check for Price | Consumer Circuit, | AMW004 vs AMW004-3.3.0 |
AMW004 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm impedance matching to minimize signal reflections.
-
Use a reliable serial communication protocol like SPI or UART, and implement error-checking mechanisms like CRC or checksum. Also, ensure proper signal termination and use a common ground between the AMW004 and the host microcontroller.
-
The maximum transmit power of the AMW004 is +20 dBm. You can adjust the transmit power by programming the PA_CTRL register (0x17) to set the power amplifier gain. However, be aware of regulatory limitations and ensure compliance with local transmission power regulations.
-
The AMW004 supports frequency hopping through its built-in frequency synthesizer. You can program the frequency hopping sequence using the FH_CFG registers (0x1A-0x1C) and the FH_CTRL register (0x1D). Consult the datasheet for specific register settings and sequence examples.
-
A quarter-wavelength monopole antenna or a dipole antenna with a 50-ohm impedance is recommended. The antenna should be designed to operate at the desired frequency band (e.g., 2.4 GHz for Bluetooth) and should be matched to the AMW004's output impedance.