Part Details for AMTCL-20-4-SS by Ruland Manufacturing Co Inc
Overview of AMTCL-20-4-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMTCL-20-4-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-AMTCL-20-4-SS-ND
|
DigiKey | 5/8" STAINLESS THREADED COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$69.3400 | Buy Now |
DISTI #
72181205
|
RS | Shaft Collar,1-PC, Trapezoidal Thrd Bore M20x4,OD 40mm, W 15mm,303 Stainless | Ruland Manufacturing AMTCL-20-4-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.0900 | RFQ |