Part Details for AMT8412T46L4 by ANADIGICS Inc
Overview of AMT8412T46L4 by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMT8412T46L4
AMT8412T46L4 CAD Models
AMT8412T46L4 Part Data Attributes
|
AMT8412T46L4
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AMT8412T46L4
ANADIGICS Inc
Logic Output Photo IC, TO-46, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | TO-46, 4 PIN | |
Reach Compliance Code | unknown | |
Application | AMPLIFIER | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Supply Voltage-Min | 3 V |