Part Details for AMT8100T46L by ANADIGICS Inc
Overview of AMT8100T46L by ANADIGICS Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AMT8100T46L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1.25 GIGA BIT/SEC INTEGRATED 850 NM MSM-TIA Logic Output Photo IC RoHS: Not Compliant | Europe - 33244 |
|
RFQ |
Part Details for AMT8100T46L
AMT8100T46L CAD Models
AMT8100T46L Part Data Attributes
|
AMT8100T46L
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AMT8100T46L
ANADIGICS Inc
Logic Output Photo IC, TO-46L, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | TO-46L, 4 PIN | |
Reach Compliance Code | unknown | |
Application | DATA COMMUNICATION | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 2.54 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |