AMT121302T46F
Description: Logic Output Photo IC, TO-46F, 4 PIN

Overview of AMT121302T46F by ANADIGICS Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for AMT121302T46F by ANADIGICS Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   26200
RFQ
Quest Components   20960
  • 1 $14.7960
  • 175 $10.5216
  • 381 $9.8640
$9.8640 / $14.7960 Buy Now
Rochester Electronics Logic Output Photo IC RoHS: Not Compliant Status: Obsolete Min Qty: 1 11269
  • 1 $9.6700
  • 25 $9.4800
  • 100 $9.0900
  • 500 $8.7000
  • 1,000 $8.2200
$8.2200 / $9.6700 Buy Now

CAD Models for AMT121302T46F by ANADIGICS Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMT121302T46F by ANADIGICS Inc

AMT121302T46F
ANADIGICS Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANADIGICS INC
Package Description
TO-46F, 4 PIN
Reach Compliance Code
unknown
Application
GENERAL PURPOSE
Configuration
SINGLE
Infrared Range
YES
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC OUTPUT PHOTO IC
Shape
ROUND
Supply Current-Max
0.06 mA
Supply Voltage-Min
7 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. AMT121302T46F
    ANADIGICS Inc
    Logic Output Photo IC, TO-46F, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMT121302T46F by ANADIGICS Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMT121302T46F by ANADIGICS Inc

  • Please alert me when AMT121302T46F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMT121302T46F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMT121302T46F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMT121302T46F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMT121302T46F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMT121302T46F by ANADIGICS Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: