Part Details for AMT11A2S-V by Same Sky
Overview of AMT11A2S-V by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMT11A2S-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-AMT11A2S-V-ND
|
DigiKey | KIT, AMT11A2S, INCREMENTAL ENCOD Min Qty: 1 Lead time: 14 Weeks Container: Box |
194 In Stock |
|
$26.1000 / $33.4200 | Buy Now |
DISTI #
179-AMT11A2S-V
|
Mouser Electronics | Encoders KIT, AMT11A2S, INCREMENTAL ENCODER, A/B, SINGLE ENDED, RADIAL RoHS: Compliant | 154 |
|
$26.1000 / $28.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$27.8400 | Buy Now |
|
Onlinecomponents.com | 28 mm, 96 ~ 4096 PPR, Incremental, TTL Voltage Output, Radial Orientation, Capacitive Modular Encoder Kit RoHS: Compliant | 0 |
|
$27.4700 / $36.0000 | Buy Now |
Part Details for AMT11A2S-V
AMT11A2S-V CAD Models
AMT11A2S-V Part Data Attributes
|
AMT11A2S-V
Same Sky
Buy Now
|
Compare Parts:
AMT11A2S-V
Same Sky
|
Samacsys Manufacturer | Same Sky |