Part Details for AMT112Q-2048-8000-S by Same Sky
Overview of AMT112Q-2048-8000-S by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) | |
DLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 8 line (add 'L' for compliant version) | |
CCDLF 8000LB | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for AMT112Q-2048-8000-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-AMT112Q-2048-8000-S-ND
|
DigiKey | AMT10, RADIAL, CAP, DIFFERENTIAL Min Qty: 1 Lead time: 2 Weeks Container: Box |
11 In Stock |
|
$31.6250 / $49.1100 | Buy Now |
DISTI #
179-AMT112Q20488000S
|
Mouser Electronics | Encoders AMT10, RADIAL, CAP, DIFFERENTIAL, 2048 PPR, A/B/X, 8 MM, STANDARD BASE RoHS: Compliant | 4 |
|
$31.9400 / $35.7600 | Buy Now |