Part Details for AMT10-S1 by Altech Corporation
Overview of AMT10-S1 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMT10-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1847
|
Newark | Multi Timer, 1 C/0, 10 Functions |Altech AMT10-S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0300 / $69.1500 | Buy Now |
DISTI #
1920-1409-ND
|
DigiKey | RELAY TIME DELAY 100HR 8A 240V Min Qty: 1 Lead time: 9 Weeks Container: Box |
7 In Stock |
|
$51.4503 / $67.4300 | Buy Now |
DISTI #
845-AMT10S1
|
Mouser Electronics | Time Delay & Timing Relays Multi Timer, 1 C/0, 10 Functions | 0 |
|
$53.0800 / $67.3600 | Order Now |
DISTI #
71000687
|
RS | Multi Timer 1 C/0 10 Functions | Altech Corp AMT10-S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$54.4300 / $68.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$45.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 113 Factory Stock |
|
$46.1000 / $60.5200 | Buy Now |
|
Powell Electronics | Multi Timer, 1 C/0, 10 Functions Min Qty: 1 | 144 |
|
$58.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 113 Factory Stock |
|
$46.1000 / $60.5200 | Buy Now |
DISTI #
10105997
|
TestEquity LLC | Altech AMT10-S1 Multi Timer, 1 C/0, 10 Functions 8A@ 240VAC/ 24VDC | 0 |
|
$67.5000 | Buy Now |
Part Details for AMT10-S1
AMT10-S1 CAD Models
AMT10-S1 Part Data Attributes
|
AMT10-S1
Altech Corporation
Buy Now
|
Compare Parts:
AMT10-S1
Altech Corporation
|
Samacsys Manufacturer | Altech |