There are no models available for this part yet.
Overview of AMT-12713-5RI by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-127-13LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 13 Positions, 2.54 mm Pitch. | |
RJMG1841271316R | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 SMT type with LEDs |
CAD Models for AMT-12713-5RI by Avago Technologies
Part Data Attributes for AMT-12713-5RI by Avago Technologies
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
MODULE
|
Operating Frequency-Max
|
12400 MHz
|
Operating Frequency-Min
|
7000 MHz
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
VSWR-Max
|
2
|
Alternate Parts for AMT-12713-5RI
This table gives cross-reference parts and alternative options found for AMT-12713-5RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMT-12713-5RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMT-12713-5RI | Wide Band Low Power Amplifier, 7000MHz Min, 12400MHz Max, | Broadcom Limited | AMT-12713-5RI vs AMT-12713-5RI |
AMT-12713-5RI | Wide Band Low Power Amplifier, 7000MHz Min, 12400MHz Max, | Hewlett Packard Co | AMT-12713-5RI vs AMT-12713-5RI |