Part Details for AMSRU-7815LJZ by Aimtec
Overview of AMSRU-7815LJZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMSRU-7815LJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6761
|
Newark | Pcs/Tube |Aimtec AMSRU-7815LJZ Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.6700 | Buy Now |
DISTI #
5245-AMSRU-7815LJZ-ND
|
DigiKey | 15W DC/DC CONVERTER Min Qty: 1 Lead time: 9 Weeks Container: Box |
44 In Stock |
|
$3.8319 / $4.7900 | Buy Now |
DISTI #
AMSRU-7815LJZ
|
Avnet Americas | Module DC-DC 1-Output 15V 500mA 7.5W Through Hole 3-Pin SIP - Rail/Tube (Alt: AMSRU-7815LJZ) RoHS: Compliant Min Qty: 44 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 44 |
|
$2.3180 / $3.6352 | Buy Now |
DISTI #
AMSRU-7815LJZ
|
Avnet Americas | Module DC-DC 1-Output 15V 500mA 7.5W Through Hole 3-Pin SIP - Rail/Tube (Alt: AMSRU-7815LJZ) RoHS: Compliant Min Qty: 44 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 44 |
|
$2.3180 / $3.6352 | Buy Now |
DISTI #
AMSRU-7815LJZ
|
TME | Converter: DC/DC, 7.8W, Uin: 20÷90V, Uout: 15VDC, Iout: 500mA, SIP3 Min Qty: 1 | 0 |
|
$3.3500 / $3.3600 | RFQ |
DISTI #
000000000006389129
|
Sager | Switching Voltage Regulators | 0 |
|
Buy Now |
Part Details for AMSRU-7815LJZ
AMSRU-7815LJZ CAD Models
AMSRU-7815LJZ Part Data Attributes:
|
AMSRU-7815LJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMSRU-7815LJZ
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 90 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PSMA-P3 | |
Length | 17.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.5 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Surface Mount | NO | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5 mm |