Part Details for AMSRO1-7805-NZ by Aimtec
Overview of AMSRO1-7805-NZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7805BRZ-REEL | Analog Devices | QUAD 10-BIT PARALLEL DAC | |
AD7805BRSZ | Analog Devices | QUAD 10-BIT PARALLEL DAC | |
AD7805BRSZ-REEL7 | Analog Devices | QUAD 10-BIT PARALLEL DAC |
Price & Stock for AMSRO1-7805-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6738
|
Newark | Dc-Dc Converter, 5V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:5W, Output Current Max:1A, Product Range:Amsro1-78-Nz Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:8V Rohs Compliant: Yes |Aimtec AMSRO1-7805-NZ RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2721-AMSRO1-7805-NZ-ND
|
DigiKey | DC DC CONVERTER 5V 5W Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMSRO1-7805-NZ
|
TME | Converter: DC/DC, 1.5W, Uin: 8÷27V, Uout: -5VDC, Iout: 300mA, SIP3 Min Qty: 1 | 0 |
|
$3.1200 / $3.3700 | RFQ |
DISTI #
AMSRO1-7805-NZ
|
Avnet Abacus | (Alt: AMSRO1-7805-NZ) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMSRO1-7805-NZ
AMSRO1-7805-NZ CAD Models
AMSRO1-7805-NZ Part Data Attributes
|
AMSRO1-7805-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMSRO1-7805-NZ
Aimtec
Switching Regulators; Product Weight (grams): 2.1; Input voltage min (V): 8; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 93; Max Capacitive load (µF): 680; Package type: SIP3; Mounting: PCB; W (in): 0.3; L (in): 0.45; H (in): 0.69; W (mm): 7.5; L (mm): 11.5; H (mm): 17.5; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55022 Class B; Case material: Open frame; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 2000000; Derating : 71; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.4; Load Regulation %: ±0.4; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 780; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | aimtec | |
Additional Feature | IT ALSO HAS -5V OUTPUT;IT ALSO OPERATE WITH 8 V 27V INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T3 | |
Length | 11.5 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6.5 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |