Part Details for AMSRL1-781.5JZ by Aimtec
Overview of AMSRL1-781.5JZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMSRL1-781.5JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6699
|
Newark | Pcs/Tube |Aimtec AMSRL1-781.5JZ Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.2700 | Buy Now |
DISTI #
5245-AMSRL1-781.5JZ-ND
|
DigiKey | DC DC CONVERTER 1.5V 1.5W Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5275 / $4.1400 | Buy Now |
DISTI #
AMSRL1-781.5JZ
|
Avnet Americas | Module DC-DC 1-OUT 1.5V 1A 12W 8-Pin SMD Tube - Rail/Tube (Alt: AMSRL1-781.5JZ) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 32 |
|
$2.0618 / $3.2518 | Buy Now |
DISTI #
AMSRL1-781.5JZ
|
Avnet Americas | Module DC-DC 1-OUT 1.5V 1A 12W 8-Pin SMD Tube - Rail/Tube (Alt: AMSRL1-781.5JZ) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 32 |
|
$2.0618 / $3.2518 | Buy Now |
DISTI #
AMSRL1-781.5JZ
|
TME | Converter: DC/DC, 1.5W, Uin: 4.75÷32V, Uout: 1.5VDC, Iout: 1A, SMT Min Qty: 1 | 0 |
|
$2.7800 / $2.9900 | RFQ |
Part Details for AMSRL1-781.5JZ
AMSRL1-781.5JZ CAD Models
AMSRL1-781.5JZ Part Data Attributes:
|
AMSRL1-781.5JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMSRL1-781.5JZ
Aimtec
Switching Regulators; Product Weight (grams): 1.7; Input voltage min (V): 4.75; Input voltage max (V): 32; Output voltage min: 1.5; Output voltage max: 1.5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1.5; Max Output current (A): 1; Efficiency (%): 76; Package type: SMD; Mounting: PCB; W (in): 0.45; L (in): 0.6; H (in): 0.32; W (mm): 11.4; L (mm): 15.24; H (mm): 8.5; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Plastic (UL94-V0); Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 2000000; Derating : 60; Voltage Accuracy (%): ±4; Line Regulation (% of Vin): ±0.6; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 370; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SMD-10/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2018-07-12 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDMA-G8 | |
Length | 15.24 mm | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.65 V | |
Output Voltage-Min | 1.35 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES | |
Width | 8.5 mm |