Part Details for AMSRL1-241.5ZTR by Aimtec
Overview of AMSRL1-241.5ZTR by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMSRL1-241.5ZTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6683
|
Newark | Pcs/Reel |Aimtec AMSRL1-241.5ZTR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.4700 / $5.7800 | Buy Now |
DISTI #
AMSRL1-241.5ZTR
|
Avnet Americas | Switching Regulators, Reel - Tape and Reel (Alt: AMSRL1-241.5ZTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006296795
|
Sager | Non-Isolated DC/DC Converters Min Qty: 500 | 0 |
|
$5.4700 / $5.7800 | Buy Now |
Part Details for AMSRL1-241.5ZTR
AMSRL1-241.5ZTR CAD Models
AMSRL1-241.5ZTR Part Data Attributes
|
AMSRL1-241.5ZTR
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMSRL1-241.5ZTR
Aimtec
Switching Regulators; Input voltage min (V): 4.6; Input voltage max (V): 36; Output voltage min: 1.5; Output voltage max: 1.5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1.5; Max Output current (A): 1; Efficiency (%): 76; Max Capacitive load (µF): 330; Package type: SMD; Mounting: PCB; W (in): 0.6; L (in): 0.47; H (in): 0.15; W (mm): 15.2; L (mm): 11.8; H (mm): 3.6; Min Operating temperature: -40; Max operating temperature (°C): 85; Derating: 65; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 4500000; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; SwitchingFrequencytyp(KHz): 410; Short circuit protection: Continuous; Product Weight (grams): 1.4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 10 |