Part Details for AMSRL-7815-NZTR by Aimtec
Overview of AMSRL-7815-NZTR by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMSRL-7815-NZTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMSRL-7815-NZTR
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.5A 7.5W 6-Pin SMD T/R - Tape and Reel (Alt: AMSRL-7815-NZTR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
AMSRL-7815-NZTR
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.5A 7.5W 6-Pin SMD T/R - Tape and Reel (Alt: AMSRL-7815-NZTR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
AMSRL-7815-NZTR
|
Avnet Abacus | Module DC-DC 1-OUT 15V 0.5A 7.5W 6-Pin SMD T/R (Alt: AMSRL-7815-NZTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |