Part Details for AMSRI1-7805L-NZ by Aimtec
Overview of AMSRI1-7805L-NZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMSRI1-7805L-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6633
|
Newark | Dc-Dc Converter, 5V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:5W, Output Current Max:1A, Product Range:Amsri1-78-Nz Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:8V Rohs Compliant: Yes |Aimtec AMSRI1-7805L-NZ Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.9100 | Buy Now |
DISTI #
AMSRI1-7805L-NZ
|
TME | Converter: DC/DC, 5W, Uin: 8÷36V, Uout: 5VDC, Iout: 1A, SIP3, THT, AMSR Min Qty: 1 | 0 |
|
$3.1000 / $3.3500 | RFQ |
DISTI #
AMSRI1-7805L-NZ
|
Avnet Abacus | (Alt: AMSRI1-7805L-NZ) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMSRI1-7805L-NZ
AMSRI1-7805L-NZ CAD Models
AMSRI1-7805L-NZ Part Data Attributes
|
AMSRI1-7805L-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMSRI1-7805L-NZ
Aimtec
Switching Regulators; Product Weight (grams): 3.8; Input voltage min (V): 8; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 15; Max Output current (A): 1; Efficiency (%): 93; Max Capacitive load (µF): 680; Package type: SIP3; Mounting: PCB; W (in): 0.39; L (in): 0.45; H (in): 0.69; W (mm): 9; L (mm): 11.5; H (mm): 17.5; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 2000000; Derating : 71; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.4; Load Regulation %: ±0.4; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 620; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO AVAILABLE WITH -5V SINGLE OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 17.5 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.55 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 11.5 mm |