Part Details for AMSR2-7815JZ by Aimtec
Overview of AMSR2-7815JZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMSR2-7815JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6786
|
Newark | Dc-Dc Converter, 15V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:30W, Output Current Max:2A, Product Range:Amsr2-78Jz Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:18V Rohs Compliant: Yes |Aimtec AMSR2-7815JZ Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $4.1600 | Buy Now |
DISTI #
5245-AMSR2-7815JZ-ND
|
DigiKey | DC DC CONVERTER 15V 30W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
44 In Stock |
|
$4.0135 / $6.5700 | Buy Now |
DISTI #
AMSR2-7815JZ
|
Avnet Americas | Switching Regulators - Rail/Tube (Alt: AMSR2-7815JZ) RoHS: Compliant Min Qty: 44 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 44 |
|
$2.6352 / $4.1322 | Buy Now |
DISTI #
AMSR2-7815JZ
|
Avnet Americas | Switching Regulators - Rail/Tube (Alt: AMSR2-7815JZ) RoHS: Compliant Min Qty: 44 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 44 |
|
$2.6352 / $4.1322 | Buy Now |
DISTI #
AMSR2-7815JZ
|
TME | Converter: DC/DC, 30W, Uin: 18÷36V, Uout: 15VDC, Iout: 2A, SIP3, THT Min Qty: 1 | 37 |
|
$3.8400 / $4.2600 | Buy Now |
Part Details for AMSR2-7815JZ
AMSR2-7815JZ CAD Models
AMSR2-7815JZ Part Data Attributes:
|
AMSR2-7815JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMSR2-7815JZ
Aimtec
Switching Regulators; Product Weight (grams): 3.8; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 30; Max Output current (A): 2; Efficiency (%): 95; Max Capacitive load (µF): 470; Package type: SIP3; Mounting: PCB; W (in): 0.35; L (in): 0.45; H (in): 0.69; W (mm): 8.9; L (mm): 11.5; H (mm): 17.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 2000000; Derating : 71; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.4; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 30; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |