Part Details for AMSOP-77FP by Advanced Monolithic Systems Inc
Results Overview of AMSOP-77FP by Advanced Monolithic Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMSOP-77FP Information
AMSOP-77FP by Advanced Monolithic Systems Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for AMSOP-77FP
AMSOP-77FP CAD Models
AMSOP-77FP Part Data Attributes
|
AMSOP-77FP
Advanced Monolithic Systems Inc
Buy Now
Datasheet
|
Compare Parts:
AMSOP-77FP
Advanced Monolithic Systems Inc
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDIP8, DIP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED MONOLITHIC SYSTEMS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Bias Current-Max (IIB) @25C | 0.0028 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 10.16 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.809 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 1000000 | |
Width | 7.62 mm |
Alternate Parts for AMSOP-77FP
This table gives cross-reference parts and alternative options found for AMSOP-77FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMSOP-77FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NE530N | NXP Semiconductors | Check for Price | IC OP-AMP, 7000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | AMSOP-77FP vs NE530N |
UA759HM | Rochester Electronics LLC | Check for Price | Operational Amplifier | AMSOP-77FP vs UA759HM |
LM301N-14 | Philips Semiconductors | Check for Price | OP-AMP, PDIP14 | AMSOP-77FP vs LM301N-14 |
OP07DN8 | Linear Technology | Check for Price | OP07 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | AMSOP-77FP vs OP07DN8 |
LM301AN-14 | Philips Semiconductors | Check for Price | OP-AMP, PDIP14 | AMSOP-77FP vs LM301AN-14 |
RM1558T/883B | Raytheon Semiconductor | Check for Price | Operational Amplifier, | AMSOP-77FP vs RM1558T/883B |
BM101AN | Baneasa SA | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, PDIP8, MP-48, 8 PIN | AMSOP-77FP vs BM101AN |
LF155AT | Signetics | Check for Price | Operational Amplifier, MBCY8 | AMSOP-77FP vs LF155AT |
MC1458P3 | Rochester Electronics LLC | Check for Price | Operational Amplifier | AMSOP-77FP vs MC1458P3 |
UA741MFH | Rochester Electronics LLC | Check for Price | Operational Amplifier | AMSOP-77FP vs UA741MFH |