-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.22uH, 10%, 2 Element, Manganese-zinc Ferrite-Core, SMD, 4731, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMSLA-1280-R22K-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 | |
SER2012-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
XFL6012-801MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0085
|
Newark | Power Inductor, 0.22Uh, Shielded, 50A Rohs Compliant: Yes |Abracon AMSLA-1280-R22K-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 986 |
|
$1.1000 | Buy Now |
DISTI #
535-AMSLA-1280-R22K-TCT-ND
|
DigiKey | IND 0.22UH 50A 0.31M Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1418 In Stock |
|
$0.6125 / $1.2700 | Buy Now |
DISTI #
AMSLA-1280-R22K-T
|
Avnet Americas | Power Inductor (SMD), 0.22 ?H, 50 A, Shielded, 54 A, AMSLA-1280 Series - Tape and Reel (Alt: AMSLA-1... more RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5452 / $0.6321 | Buy Now |
DISTI #
815-AMSLA-1280-R22KT
|
Mouser Electronics | Power Inductors - SMD IND 0.22uH 50A 0.31mOhms RoHS: Compliant | 0 |
|
$0.6120 / $1.4000 | Order Now |
DISTI #
V72:2272_26425509
|
Arrow Electronics | Inductor Power Molded/Shielded Wirewound 0.22uH 10% 100KHz Ferrite 50A 0.00031Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2217 Container: Cut Strips | Americas - 1460 |
|
$0.2797 / $0.6302 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.6130 | Buy Now |
|
Onlinecomponents.com | Inductor 0.22uH 50A 0.31Mohm RoHS: Compliant |
2000 Partner Stock |
|
$0.6200 / $1.3600 | Buy Now |
DISTI #
84346259
|
Verical | Inductor Power Molded/Shielded Wirewound 0.22uH 10% 100KHz Ferrite 50A 0.00031Ohm DCR T/R RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 2000 |
|
$0.6100 / $0.6600 | Buy Now |
DISTI #
62132666
|
Verical | Inductor Power Molded/Shielded Wirewound 0.22uH 10% 100KHz Ferrite 50A 0.00031Ohm DCR T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2217 | Americas - 1460 |
|
$0.2797 / $0.2988 | Buy Now |
DISTI #
AMSLA-1280-R22K-T
|
IBS Electronics | INDUCTOR POWER SHIELDED/MOLDED WIREWOUND 0.22UH 10% 100KHZ FERRITE 50A 0.00031OHM DCR T/R Min Qty: 95 Package Multiple: 1 | 2000 |
|
$0.6125 / $0.6625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMSLA-1280-R22K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMSLA-1280-R22K-T
Abracon Corporation
General Purpose Inductor, 0.22uH, 10%, 2 Element, Manganese-zinc Ferrite-Core, SMD, 4731, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 4731 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC FERRITE | |
DC Resistance | 0.00031 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 50 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |