-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.22uH, 20%, 1 Element, Manganese-zinc Ferrite-Core, SMD, 4028, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0082
|
Newark | Power Inductor, 220Nh, Shielded, 50A Rohs Compliant: Yes |Abracon AMSLA-1050-220NM-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.5310 / $0.9510 | Buy Now |
DISTI #
535-AMSLA-1050-220NM-TCT-ND
|
DigiKey | IND 0.22UH 33A 0.42M Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1993 In Stock |
|
$0.3250 / $0.6000 | Buy Now |
DISTI #
AMSLA-1050-220NM-T
|
Avnet Americas | Power Inductor (SMD), 220 nH, 50 A, Shielded, 33 A, AMSLA-1050 Series - Tape and Reel (Alt: AMSLA-1050-220NM-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3216 / $0.3900 | Buy Now |
DISTI #
815-AMSLA-1050220NMT
|
Mouser Electronics | Power Inductors - SMD IND 0.22uH 33A 0.42mOhms RoHS: Compliant | 2000 |
|
$0.3670 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3227 / $0.6760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMSLA-1050-220NM-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMSLA-1050-220NM-T
Abracon Corporation
General Purpose Inductor, 0.22uH, 20%, 1 Element, Manganese-zinc Ferrite-Core, SMD, 4028, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 4028 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC FERRITE | |
DC Resistance | 0.00042 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 50 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |