Part Details for AMS1117-1.5(MS) by MSKSEMI
Overview of AMS1117-1.5(MS) by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMS1117-1.5(MS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1A Fixed 1.5V Positive electrode 15V SOT-223 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2430 |
|
$0.0228 / $0.0243 | Buy Now |