Part Details for AMS104Y by Panasonic Electronic Components
Overview of AMS104Y by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AMS104Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8530
|
Newark | Light Sensor, Sensor Output:-, Sensing Range Max:-, Supply Voltage Dc Min:1.5V, Supply Voltage Dc Max:6V, Output Current:-, Product Range:-, Contact Current Dc Max:260Μa, Photo Current:0.005A, Response Time:8.5Ms Rohs Compliant: Yes |Panasonic AMS104Y Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for AMS104Y
AMS104Y CAD Models
AMS104Y Part Data Attributes:
|
AMS104Y
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMS104Y
Panasonic Electronic Components
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Panasonic | |
Analog IC - Other Type | ANALOG CIRCUIT |