-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMRU00101040470MA1 by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0632
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse AMRU00101... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5710 / $0.6740 | Buy Now |
DISTI #
553-AMRU00101040470MA1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6799 | Buy Now |
DISTI #
AMRU00101040470MA1
|
Avnet Americas | Inductor Power Shielded Wirewound 47uH 20% 100kHz Metal 3A T/R - Tape and Reel (Alt: AMRU0010104047... more RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5395 / $0.5532 | Buy Now |
DISTI #
673-AMRU101040470MA1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing... more RoHS: Compliant | 0 |
|
$0.6060 / $1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.5720 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.5330 / $1.1150 | Buy Now |
DISTI #
000000000006431979
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing... more Min Qty: 1000 | 0 |
|
$0.5645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy