Part Details for AMR3-05 by Chinfa Electronics Ind Co Ltd
Overview of AMR3-05 by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMR3-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMR3-05
|
TME | Power supply: switching, for DIN rail, 22.5W, 5VDC, 4.5A, IP20 Min Qty: 300 | 0 |
|
$33.2000 | RFQ |