Part Details for AMPMGGC-18.4320 by Abracon Corporation
Results Overview of AMPMGGC-18.4320 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMPMGGC-18.4320 Information
AMPMGGC-18.4320 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-20A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
143-20J12L | Coilcraft Inc | Variable Inductor, 1.3uH Min, 1.5uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-20 | Coilcraft Inc | General Purpose Inductor, 0.96uH, Air-Core, 3838, |
Price & Stock for AMPMGGC-18.4320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMGGC-18.4320
|
Avnet Americas | MEMS Oscillator, 18.432 MHz, SMD, 1.6mm x 1.2mm, 50 ppm, 3.3 V, AMPM - Bulk (Alt: AMPMGGC-18.4320) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-AMPMGGC-18.4320
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 18.4320MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.3300 / $1.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks Container: Bulk |
0 Bulk |
|
$1.2200 | Buy Now |
DISTI #
AMPMGGC-18.4320
|
Avnet Abacus | MEMS Oscillator 18432 MHz SMD 16mm x 12mm 50 ppm 33 V AMPM (Alt: AMPMGGC-18.4320) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMGGC-18.4320
AMPMGGC-18.4320 CAD Models
AMPMGGC-18.4320 Part Data Attributes
|
AMPMGGC-18.4320
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMGGC-18.4320
Abracon Corporation
MEMS OSC XO 18.4320MHZ CMOS SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK; BAG | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.84mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AMPMGGC-18.4320
This table gives cross-reference parts and alternative options found for AMPMGGC-18.4320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGGC-18.4320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPMGEC-18.4320T3 | Abracon Corporation | Check for Price | MEMS OSC XO 18.4320MHZ CMOS SMD | AMPMGGC-18.4320 vs AMPMGEC-18.4320T3 |
AMPMGGC-18.4320T3 | Abracon Corporation | Check for Price | MEMS OSC XO 18.4320MHZ CMOS SMD | AMPMGGC-18.4320 vs AMPMGGC-18.4320T3 |
AMPMGGC-18.4320T | Abracon Corporation | Check for Price | MEMS OSC XO 18.4320MHZ CMOS SMD | AMPMGGC-18.4320 vs AMPMGGC-18.4320T |
AMPMGEC-18.4320T | Abracon Corporation | Check for Price | MEMS OSC XO 18.4320MHZ CMOS SMD | AMPMGGC-18.4320 vs AMPMGEC-18.4320T |