-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 16.0000MHZ SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9609
|
Newark | Mems Osc, 16Mhz, Smd, 1.6Mm X 1.2Mm, Frequency Nom:16Mhz, Oscillator Case:Smd, 1.6Mm X 1.2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:2.5V, Product Range:Ampm Series, Oscillator Output Compatibility:- Rohs Compliant: Yes |Abracon AMPMGFB-16.0000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4300 | Buy Now |
DISTI #
535-14581-1-ND
|
DigiKey | MEMS OSC XO 16.0000MHZ SMD Min Qty: 1 Lead time: 27 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1000 In Stock |
|
$1.8645 / $3.0800 | Buy Now |
DISTI #
815-AMPMGFB-16.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 16.0000MHZ SMD RoHS: Compliant | 0 |
|
$2.0700 / $3.0800 | Order Now |
|
Future Electronics | AMPM Series 1.6 x 1.2 mm 16 MHz ±25 ppm -40°C to +85°C SMT MEMS Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | Power Optimized Mems Oscilator - XO (Standard) - 16 MHz - ±25ppm Stability - 1.71V to 3.63V Supply - 1.3mA (Typ) - 1.60 x 1.20mm - 4-SMD - No Lead. RoHS: Compliant |
750 In Stock 3000 On Order |
|
$2.2400 / $2.4000 | Buy Now |
DISTI #
80018120
|
Verical | Oscillator MEMS 16MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2346 | Americas - 750 |
|
$2.9640 / $3.1200 | Buy Now |
DISTI #
AMPMGFB-16.0000T
|
Avnet Abacus | - Tape and Reel (Alt: AMPMGFB-16.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Optimized Mems Oscilator - XO (Standard) - 16 MHz - ±25ppm Stability - 1.71V to 3.63V Supply - 1.3mA (Typ) - 1.60 x 1.20mm - 4-SMD - No Lead. RoHS: Compliant |
750 In Stock 3000 On Order |
|
$2.2400 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPMGFB-16.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMGFB-16.0000T
Abracon Corporation
MEMS OSC XO 16.0000MHZ SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Package Equivalence Code | SOLCC4,.05,47 | |
Physical Dimension | 1.6mm x 1.2mm x 0.84mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for AMPMGFB-16.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGFB-16.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMGDB-16.0000 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | AMPMGFB-16.0000T vs AMPMGDB-16.0000 |
AMPMGDB-16.0000T | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | AMPMGFB-16.0000T vs AMPMGDB-16.0000T |
AMPMGFB-16.0000 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | AMPMGFB-16.0000T vs AMPMGFB-16.0000 |
AMPMGDB-16.0000T3 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | AMPMGFB-16.0000T vs AMPMGDB-16.0000T3 |