-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 16.3840MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMPMGED-16.3840 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMGED-16.3840
|
Avnet Americas | MEMS Oscillator, 16.384 MHz, SMD, 1.6mm x 1.2mm, 50 ppm, 3.3 V, AMPM - Bulk (Alt: AMPMGED-16.3840) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-AMPMGED-16.3840
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 16.3840MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.3300 / $1.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks Container: Bulk |
0 Bulk |
|
$1.2200 | Buy Now |
DISTI #
AMPMGED-16.3840
|
Avnet Abacus | MEMS Oscillator 16384 MHz SMD 16mm x 12mm 50 ppm 33 V AMPM (Alt: AMPMGED-16.3840) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPMGED-16.3840
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMGED-16.3840
Abracon Corporation
MEMS OSC XO 16.3840MHZ CMOS SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK; BAG | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.84mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for AMPMGED-16.3840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGED-16.3840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPMGGD-16.3840T3 | Abracon Corporation | Check for Price | MEMS OSC XO 16.3840MHZ CMOS SMD | AMPMGED-16.3840 vs AMPMGGD-16.3840T3 |
AMPMGED-16.3840T3 | Abracon Corporation | Check for Price | MEMS OSC XO 16.3840MHZ CMOS SMD | AMPMGED-16.3840 vs AMPMGED-16.3840T3 |
AMPMGGD-16.3840T | Abracon Corporation | Check for Price | MEMS OSC XO 16.3840MHZ CMOS SMD | AMPMGED-16.3840 vs AMPMGGD-16.3840T |
AMPMGGD-16.3840 | Abracon Corporation | Check for Price | MEMS OSC XO 16.3840MHZ CMOS SMD | AMPMGED-16.3840 vs AMPMGGD-16.3840 |