Part Details for AMPMGDB-29.5000 by Abracon Corporation
Results Overview of AMPMGDB-29.5000 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMPMGDB-29.5000 Information
AMPMGDB-29.5000 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for AMPMGDB-29.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMGDB-29.5000
|
Avnet Americas | MEMS Oscillator, 29.5 MHz, SMD, 1.6mm x 1.2mm, 25 ppm, 3.3 V, AMPM - Bulk (Alt: AMPMGDB-29.5000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-AMPMGDB-29.5000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 29.5000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.3400 / $1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks Container: Bulk |
0 Bulk |
|
$1.2800 | Buy Now |
DISTI #
AMPMGDB-29.5000
|
Avnet Abacus | MEMS Oscillator 295 MHz SMD 16mm x 12mm 25 ppm 33 V AMPM (Alt: AMPMGDB-29.5000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |