Oscillators
AMPMGDB-12.2880
Abracon Corporation
Description: MEMS OSC XO 12.2880MHZ CMOS SMD

Overview of AMPMGDB-12.2880 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
N2880-AL Coilcraft Inc Power Transformer, 175VA, ROHS COMPLIANT
TW2880P-BC2-GR Renesas Electronics Corporation Multi-Channel Surveillance Camera Controller with VGA/HDTV Display Capability, , /Tray
TW2880P-BB1-GR Renesas Electronics Corporation Advanced Multi-Channel HD Display/Record/Playback Controller IC for Next Generation 16-Channel DVR Applications

Price & Stock for AMPMGDB-12.2880 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AMPMGDB-12.2880
Avnet Americas MEMS Crystal Oscillator 12.288MHz ±25ppm 4-Pin SMD Bulk - Bulk (Alt: AMPMGDB-12.2880) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk 0
RFQ
DISTI # 815-AMPMGDB-12.2880
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 12.2880MHZ CMOS SMD RoHS: Compliant 0
  • 1,000 $1.4900
  • 2,000 $1.3900
  • 5,000 $1.3400
$1.3400 / $1.4900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks Container: Bulk 0
Bulk
  • 1,000 $1.2800
$1.2800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $2.7900
  • 50 $2.7400
  • 100 $2.7000
  • 250 $2.6600
  • 500 $1.6400
  • 750 $1.3000
  • 1,000 $1.2700
$1.2700 / $2.7900 Buy Now
DISTI # AMPMGDB-12.2880
Avnet Abacus (Alt: AMPMGDB-12.2880) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for AMPMGDB-12.2880 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMPMGDB-12.2880 by Abracon Corporation

AMPMGDB-12.2880
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; BULK; BAG
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
12.288 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
10 pF
Physical Dimension
1.6mm x 1.2mm x 0.84mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. AMPMGDB-12.2880
    Abracon Corporation
    MEMS OSC XO 12.2880MHZ CMOS SMD
    VS

Alternate Parts for AMPMGDB-12.2880

This table gives cross-reference parts and alternative options found for AMPMGDB-12.2880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGDB-12.2880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMPMGDB-12.2880T3 MEMS OSC XO 12.2880MHZ CMOS SMD Abracon Corporation AMPMGDB-12.2880 vs AMPMGDB-12.2880T3
AMPMGDB-12.2880T MEMS OSC XO 12.2880MHZ CMOS SMD Abracon Corporation AMPMGDB-12.2880 vs AMPMGDB-12.2880T
AMPMGFB-12.2880T3 MEMS OSC XO 12.2880MHZ CMOS SMD Abracon Corporation AMPMGDB-12.2880 vs AMPMGFB-12.2880T3
AMPMGFB-12.2880 MEMS OSC XO 12.2880MHZ CMOS SMD Abracon Corporation AMPMGDB-12.2880 vs AMPMGFB-12.2880
Part Number Description Manufacturer Compare
AMPMDDA-12.2880T3 MEMS OSC XO 12.2880MHZ CMOS SMD Abracon Corporation AMPMGDB-12.2880 vs AMPMDDA-12.2880T3
DSC6011MI2A-012.2880T CMOS Output Clock Oscillator, 12.288MHz Nom Microchip Technology Inc AMPMGDB-12.2880 vs DSC6011MI2A-012.2880T
AMPMAFB-12.2880T3 MEMS OSC XO 12.2880MHZ CMOS SMD Abracon Corporation AMPMGDB-12.2880 vs AMPMAFB-12.2880T3
AMPMGDA-12.2880T3 MEMS OSC XO 12.2880MHZ CMOS SMD Abracon Corporation AMPMGDB-12.2880 vs AMPMGDA-12.2880T3
AMPMEFB-12.2880T3 MEMS OSC XO 12.2880MHZ CMOS SMD Abracon Corporation AMPMGDB-12.2880 vs AMPMEFB-12.2880T3
AMPMEFB-12.2880T MEMS OSC XO 12.2880MHZ SMD Abracon Corporation AMPMGDB-12.2880 vs AMPMEFB-12.2880T
AMPMGFB-12.2880 MEMS OSC XO 12.2880MHZ CMOS SMD Abracon Corporation AMPMGDB-12.2880 vs AMPMGFB-12.2880
AMPMGFA-12.2880T3 MEMS OSC XO 12.2880MHZ CMOS SMD Abracon Corporation AMPMGDB-12.2880 vs AMPMGFA-12.2880T3
AMPMGDA-12.2880T MEMS OSC XO 12.2880MHZ CMOS SMD Abracon Corporation AMPMGDB-12.2880 vs AMPMGDA-12.2880T
AMPMDFA-12.2880T3 MEMS OSC XO 12.2880MHZ CMOS SMD Abracon Corporation AMPMGDB-12.2880 vs AMPMDFA-12.2880T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMGDB-12.2880 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMGDB-12.2880 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMPMGDB-12.2880 would you like to use for your alert(s)?
  • Please alert me when AMPMGDB-12.2880 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPMGDB-12.2880 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMGDB-12.2880 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPMGDB-12.2880 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMGDB-12.2880.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMGDB-12.2880 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: