Part Details for AMPMEFA-80.0000T by Abracon Corporation
Overview of AMPMEFA-80.0000T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for AMPMEFA-80.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMEFA-80.0000T
|
Avnet Americas | MEMS Crystal Oscillator 80MHz ?25ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMPMEFA-80.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AMPMEFA-80.0000T
|
Avnet Abacus | - Tape and Reel (Alt: AMPMEFA-80.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AMPMEFA-80.0000T
AMPMEFA-80.0000T CAD Models
AMPMEFA-80.0000T Part Data Attributes
|
AMPMEFA-80.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMEFA-80.0000T
Abracon Corporation
MEMS OSC XO 80.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for AMPMEFA-80.0000T
This table gives cross-reference parts and alternative options found for AMPMEFA-80.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMEFA-80.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMEDA-80.0000T | MEMS OSC XO 80.0000MHZ CMOS SMD | Abracon Corporation | AMPMEFA-80.0000T vs AMPMEDA-80.0000T |
AMPMEFA-80.0000T3 | MEMS OSC XO 80.0000MHZ CMOS SMD | Abracon Corporation | AMPMEFA-80.0000T vs AMPMEFA-80.0000T3 |
DSC6041CI2A-080.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | AMPMEFA-80.0000T vs DSC6041CI2A-080.0000T |
AMPMEFA-80.0000 | MEMS OSC XO 80.0000MHZ CMOS SMD | Abracon Corporation | AMPMEFA-80.0000T vs AMPMEFA-80.0000 |
DSC6041CI2A-080.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | AMPMEFA-80.0000T vs DSC6041CI2A-080.0000 |
AMPMEDA-80.0000T3 | MEMS OSC XO 80.0000MHZ CMOS SMD | Abracon Corporation | AMPMEFA-80.0000T vs AMPMEDA-80.0000T3 |
AMPMEDA-80.0000 | MEMS OSC XO 80.0000MHZ CMOS SMD | Abracon Corporation | AMPMEFA-80.0000T vs AMPMEDA-80.0000 |
DSC6041CE2A-080.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | AMPMEFA-80.0000T vs DSC6041CE2A-080.0000 |
DSC6041CE2A-080.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | AMPMEFA-80.0000T vs DSC6041CE2A-080.0000T |