Part Details for AMPMEED-2.097152 by Abracon Corporation
Results Overview of AMPMEED-2.097152 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMPMEED-2.097152 Information
AMPMEED-2.097152 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for AMPMEED-2.097152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMEED-2.097152
|
Avnet Americas | MEMS Oscillator, 2.097152 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, AMPM - Bulk (Alt: AMPMEED-2.097152... more RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-AMPMEED-2.097152
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 2.0972MHZ CMOS SMD RoHS: Compliant | 0 |
|
$0.9370 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks Container: Bulk |
0 Bulk |
|
$0.8600 | Buy Now |
DISTI #
AMPMEED-2.097152
|
Avnet Abacus | MEMS Oscillator 2097152 MHz SMD 32mm x 25mm 50 ppm 33 V AMPM (Alt: AMPMEED-2.097152) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMEED-2.097152
AMPMEED-2.097152 CAD Models
AMPMEED-2.097152 Part Data Attributes
|
AMPMEED-2.097152
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMEED-2.097152
Abracon Corporation
MEMS OSC XO 2.0972MHZ CMOS SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK; TUBE | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 2.097152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for AMPMEED-2.097152
This table gives cross-reference parts and alternative options found for AMPMEED-2.097152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMEED-2.097152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPMEGD-2.097152T3 | Abracon Corporation | Check for Price | MEMS OSC XO 2.0972MHZ CMOS SMD | AMPMEED-2.097152 vs AMPMEGD-2.097152T3 |
AMPMEED-2.097152T | Abracon Corporation | Check for Price | MEMS OSC XO 2.0972MHZ CMOS SMD | AMPMEED-2.097152 vs AMPMEED-2.097152T |