Part Details for AMPMEDC-36.8640T3 by Abracon Corporation
Overview of AMPMEDC-36.8640T3 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMPMEDC-36.8640T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMEDC-36.8640T3
|
Avnet Americas | MEMS Crystal Oscillator 36.864MHz ?25ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMPMEDC-36.8640T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-AMPMEDC368640T3
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 36.8640MHZ CMOS SMD RoHS: Compliant | 0 |
|
$0.9850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks Container: Reel |
0 Reel |
|
$0.9200 | Buy Now |
DISTI #
AMPMEDC-36.8640T3
|
Avnet Abacus | (Alt: AMPMEDC-36.8640T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMEDC-36.8640T3
AMPMEDC-36.8640T3 CAD Models
AMPMEDC-36.8640T3 Part Data Attributes
|
AMPMEDC-36.8640T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMEDC-36.8640T3
Abracon Corporation
MEMS OSC XO 36.8640MHZ CMOS SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 36.864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for AMPMEDC-36.8640T3
This table gives cross-reference parts and alternative options found for AMPMEDC-36.8640T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMEDC-36.8640T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPMEFC-36.8640T3 | Abracon Corporation | Check for Price | MEMS OSC XO 36.8640MHZ CMOS SMD | AMPMEDC-36.8640T3 vs AMPMEFC-36.8640T3 |
AMPMEDC-36.8640T | Abracon Corporation | Check for Price | MEMS OSC XO 36.8640MHZ CMOS SMD | AMPMEDC-36.8640T3 vs AMPMEDC-36.8640T |
AMPMEDC-36.8640 | Abracon Corporation | Check for Price | MEMS OSC XO 36.8640MHZ CMOS SMD | AMPMEDC-36.8640T3 vs AMPMEDC-36.8640 |