Part Details for AMPMDGD-30.0000T by Abracon Corporation
Results Overview of AMPMDGD-30.0000T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMPMDGD-30.0000T Information
AMPMDGD-30.0000T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10060018-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10044013-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for AMPMDGD-30.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMDGD-30.0000T
|
Avnet Americas | MEMS Oscillator, 30 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, AMPM - Tape and Reel (Alt: AMPMDGD-30.0000... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-AMPMDGD-30.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 30.0000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.0600 / $1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel |
0 Reel |
|
$0.9800 | Buy Now |
DISTI #
AMPMDGD-30.0000T
|
Avnet Abacus | MEMS Oscillator 30 MHz SMD 25mm x 2mm 50 ppm 33 V AMPM (Alt: AMPMDGD-30.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMDGD-30.0000T
AMPMDGD-30.0000T CAD Models
AMPMDGD-30.0000T Part Data Attributes
|
AMPMDGD-30.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMDGD-30.0000T
Abracon Corporation
MEMS OSC XO 30.0000MHZ CMOS SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.84mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AMPMDGD-30.0000T
This table gives cross-reference parts and alternative options found for AMPMDGD-30.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMDGD-30.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPMDED-30.0000T3 | Abracon Corporation | Check for Price | MEMS OSC XO 30.0000MHZ CMOS SMD | AMPMDGD-30.0000T vs AMPMDED-30.0000T3 |
AMPMDGD-30.0000T3 | Abracon Corporation | Check for Price | MEMS OSC XO 30.0000MHZ CMOS SMD | AMPMDGD-30.0000T vs AMPMDGD-30.0000T3 |
AMPMDGD-30.0000 | Abracon Corporation | Check for Price | MEMS OSC XO 30.0000MHZ CMOS SMD | AMPMDGD-30.0000T vs AMPMDGD-30.0000 |
AMPMDED-30.0000T | Abracon Corporation | Check for Price | MEMS OSC XO 30.0000MHZ CMOS SMD | AMPMDGD-30.0000T vs AMPMDED-30.0000T |