Datasheets
AMPMADC-10.0000T by: Abracon Corporation

MEMS OSC XO 10.0000MHZ CMOS SMD

Part Details for AMPMADC-10.0000T by Abracon Corporation

Overview of AMPMADC-10.0000T by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
2SD1000(0)-T1-AZ Renesas Electronics Corporation Small Signal Bipolar Transistors
M2004-01I640.0000T Renesas Electronics Corporation Frequency Translation PLL
M2004-02-400.0000T Renesas Electronics Corporation Frequency Translation PLL

Price & Stock for AMPMADC-10.0000T

Part # Distributor Description Stock Price Buy
DISTI # AMPMADC-10.0000T
Avnet Americas MEMS Crystal Oscillator 10MHz ?25ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMPMADC-10.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 815-AMPMADC-10.0000T
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 10.0000MHZ CMOS SMD RoHS: Compliant 0
  • 1,000 $1.3100
  • 5,000 $1.2600
$1.2600 / $1.3100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel 0
Reel
  • 1,000 $1.1600
$1.1600 Buy Now
DISTI # AMPMADC-10.0000T
Avnet Abacus (Alt: AMPMADC-10.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for AMPMADC-10.0000T

AMPMADC-10.0000T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AMPMADC-10.0000T Part Data Attributes

AMPMADC-10.0000T Abracon Corporation
Buy Now Datasheet
Compare Parts:
AMPMADC-10.0000T Abracon Corporation MEMS OSC XO 10.0000MHZ CMOS SMD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 3.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 10 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS
Output Load 5 pF
Physical Dimension 2.0mm x 1.6mm x 0.84mm
Rise Time-Max 3.5 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for AMPMADC-10.0000T

This table gives cross-reference parts and alternative options found for AMPMADC-10.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMADC-10.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AMPMADC-10.0000T3 Abracon Corporation Check for Price MEMS OSC XO 10.0000MHZ CMOS SMD AMPMADC-10.0000T vs AMPMADC-10.0000T3
AMPMAFC-10.0000T Abracon Corporation Check for Price MEMS OSC XO 10.0000MHZ CMOS SMD AMPMADC-10.0000T vs AMPMAFC-10.0000T
Part Number Manufacturer Composite Price Description Compare
AMPMAFC-10.0000 Abracon Corporation Check for Price MEMS OSC XO 10.0000MHZ CMOS SMD AMPMADC-10.0000T vs AMPMAFC-10.0000
AMPMADC-10.0000 Abracon Corporation Check for Price MEMS OSC XO 10.0000MHZ CMOS SMD AMPMADC-10.0000T vs AMPMADC-10.0000
AMPMADD-10.0000 Abracon Corporation Check for Price MEMS OSC XO 10.0000MHZ CMOS SMD AMPMADC-10.0000T vs AMPMADD-10.0000
AMPMADD-10.0000T3 Abracon Corporation Check for Price MEMS OSC XO 10.0000MHZ CMOS SMD AMPMADC-10.0000T vs AMPMADD-10.0000T3
AMPMAFD-10.0000T Abracon Corporation Check for Price MEMS OSC XO 10.0000MHZ CMOS SMD AMPMADC-10.0000T vs AMPMAFD-10.0000T
AMPMEDC-10.0000 Abracon Corporation Check for Price MEMS OSC XO 10.0000MHZ CMOS SMD AMPMADC-10.0000T vs AMPMEDC-10.0000
AMPMDDC-10.0000T Abracon Corporation Check for Price MEMS OSC XO 10.0000MHZ CMOS SMD AMPMADC-10.0000T vs AMPMDDC-10.0000T
AMPMGDD-10.0000T3 Abracon Corporation Check for Price MEMS OSC XO 10.0000MHZ CMOS SMD AMPMADC-10.0000T vs AMPMGDD-10.0000T3
AMPMGFD-10.0000T3 Abracon Corporation Check for Price MEMS OSC XO 10.0000MHZ CMOS SMD AMPMADC-10.0000T vs AMPMGFD-10.0000T3
AMPMDDD-10.0000T Abracon Corporation Check for Price MEMS OSC XO 10.0000MHZ CMOS SMD AMPMADC-10.0000T vs AMPMDDD-10.0000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMADC-10.0000T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMADC-10.0000T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMPMADC-10.0000T would you like to use for your alert(s)?
  • Please alert me when AMPMADC-10.0000T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPMADC-10.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMADC-10.0000T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPMADC-10.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMADC-10.0000T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMADC-10.0000T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: