Part Details for AMPMADA-15.3600 by Abracon Corporation
Results Overview of AMPMADA-15.3600 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMPMADA-15.3600 Information
AMPMADA-15.3600 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/36001BEA | Texas Instruments | 10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125 | |
LM53600NQDSXTQ1 | Texas Instruments | 3.5V to 36V, 650mA Synchronous 2.1MHz Step-Down Converter for Automotive Applications 10-WSON -40 to 150 | |
LM43600PWP | Texas Instruments | 3.5V to 36V, 500mA Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 |
Price & Stock for AMPMADA-15.3600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMADA-15.3600
|
Avnet Americas | MEMS Oscillator, 15.36 MHz, SMD, 2mm x 1.6mm, 25 ppm, 3.3 V, AMPM - Bulk (Alt: AMPMADA-15.3600) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-AMPMADA-15.3600
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 15.3600MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.2600 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks Container: Bulk |
0 Bulk |
|
$1.1600 | Buy Now |
DISTI #
AMPMADA-15.3600
|
Avnet Abacus | MEMS Oscillator 1536 MHz SMD 2mm x 16mm 25 ppm 33 V AMPM (Alt: AMPMADA-15.3600) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMADA-15.3600
AMPMADA-15.3600 CAD Models
AMPMADA-15.3600 Part Data Attributes
|
AMPMADA-15.3600
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMADA-15.3600
Abracon Corporation
MEMS OSC XO 15.3600MHZ CMOS SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK; BAG | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 15.36 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.84mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AMPMADA-15.3600
This table gives cross-reference parts and alternative options found for AMPMADA-15.3600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMADA-15.3600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPMADA-15.3600T | Abracon Corporation | Check for Price | MEMS OSC XO 15.3600MHZ CMOS SMD | AMPMADA-15.3600 vs AMPMADA-15.3600T |
AMPMAFA-15.3600T | Abracon Corporation | Check for Price | MEMS OSC XO 15.3600MHZ CMOS SMD | AMPMADA-15.3600 vs AMPMAFA-15.3600T |