There are no models available for this part yet.
Overview of AMPLH7025S-1R0MT by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AMPLH7025S-1R0MT by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-AMPLH7025S-1R0MTCT-ND
|
DigiKey | FIXED IND 1UH 13A 6.8MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3875 / $1.0100 | Buy Now | |
DISTI #
AMPLH7025S-1R0MT
|
Avnet Americas | IND 1UH 13A 6.8M - Tape and Reel (Alt: AMPLH7025S-1R0MT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3851 | Buy Now | |
DISTI #
815-AMPLH7025S-1R0T
|
Mouser Electronics | Power Inductors - SMD IND 1uH 13A 6.8m? RoHS: Compliant | 0 |
|
$0.4360 / $1.0100 | Order Now |