Part Details for AMPLH5030S-3R3MT by Abracon Corporation
Overview of AMPLH5030S-3R3MT by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMPLH5030S-3R3MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMPLH5030S-3R3MTCT-ND
|
DigiKey | FIXED IND 3.3UH 9A 21MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.4250 / $1.0900 | Buy Now |
DISTI #
AMPLH5030S-3R3MT
|
Avnet Americas | IND 3.3UH 9A 21M - Tape and Reel (Alt: AMPLH5030S-3R3MT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4224 | Buy Now |
DISTI #
815-AMPLH5030S-3R3T
|
Mouser Electronics | Power Inductors - SMD IND 3.3uH 9A 21m? RoHS: Compliant | 0 |
|
$0.4780 / $1.1000 | Order Now |